
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | GbX Guide Right | |
Number of Positions | 250 | |
Number of Positions Loaded | All | |
Pitch | 0.073" (1.85mm) | |
Number of Rows | 10 | |
Number of Columns | 25 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 125 Differential Pairs | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | 120V | |
Base Product Number |

