
Category | Number of Columns 10 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 40 Differential Pairs |
Part Status Obsolete | Features Shielded |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style GbX Guide Right | Color Gray |
Number of Positions 80 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Voltage Rating 120V |
Pitch 0.073" (1.85mm) | Base Product Number |
Number of Rows 8 |

