Image for 0752354185 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0752354185

DigiKey Part Number
0752354185-ND
Manufacturer
Manufacturer Product Number
0752354185
Description
CONN HEADER GBX 80POS PCB
Customer Reference
Detailed Description
80 Connector Header, Male Pins Through Hole Gray GbX Guide Right
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
10
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Layout, Typical
40 Differential Pairs
Part Status
Obsolete
Features
Shielded
Connector Type
Header, Male Pins
Contact Finish
Gold
Connector Style
GbX Guide Right
Color
Gray
Number of Positions
80
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Voltage Rating
120V
Pitch
0.073" (1.85mm)
Base Product Number
Number of Rows
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.