
0751351009 | |
|---|---|
DigiKey Part Number | 0751351009-ND |
Manufacturer | |
Manufacturer Product Number | 0751351009 |
Description | CONN PLUG DMS-59 59POS SOLDER |
Customer Reference | |
Detailed Description | DMS-59 Plug Connector 59 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0751351009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | DMS-59 | |
Number of Contacts | 59 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Flange | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 40VAC | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Base Product Number |

