
Category | Number of Rows 8 |
Manufacturer Molex | Number of Columns 50 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Discontinued at DigiKey | Features Stackable |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style VHDM | Color Black |
Number of Positions 400 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |

