
0751153048 | |
|---|---|
DigiKey Part Number | 0751153048-ND |
Manufacturer | |
Manufacturer Product Number | 0751153048 |
Description | CONN BACKSHELL 48POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 48 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 0751153048 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Zinc Alloy |
Part Status Obsolete | Hardware Assembly Hardware, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws M3 |
Number of Positions 48 | Color Black |
Cable Type Round | Base Product Number |

