
0751150048 | |
|---|---|
DigiKey Part Number | 0751150048-ND |
Manufacturer | |
Manufacturer Product Number | 0751150048 |
Description | CONN BACKSHELL 48POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 48 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 0751150048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 48 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |

