
0751020116 | |
|---|---|
DigiKey Part Number | WM50023-78-ND |
Manufacturer | |
Manufacturer Product Number | 0751020116 |
Description | CONN HEADER VERT 78POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 78 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0751020116 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.187" (4.75mm) |
Packaging Bulk | Overall Contact Length 0.517" (13.13mm) |
Part Status Discontinued at DigiKey | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Press-Fit, Solder |






