0750190014 | |
|---|---|
DigiKey Part Number | 0750190014-ND |
Manufacturer | |
Manufacturer Product Number | 0750190014 |
Description | CONN RCPT 120POS GOLD PCB R/A |
Customer Reference | |
Detailed Description | 120 Position Receptacle Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0750190014 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Height 0.393" (9.98mm) |
Packaging Tray | Contact Length - Post 0.111" (2.82mm) |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide |
Number of Positions | Applications General Purpose, Industrial, Military, Telecommunications |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 3 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination | Base Product Number |
Fastening Type Push-Pull |

