

0750050204 | |
|---|---|
DigiKey Part Number | WM17207TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0750050204 |
Description | CONN DIFF ARRAY RCP 72P SMD GOLD |
Customer Reference | |
Detailed Description | 72 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0750050204 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 10mm, 13mm, 15mm |
Number of Positions 72 | Height Above Board 0.285" (7.24mm) |
Pitch 0.047" (1.20mm) | Base Product Number |

