48 Position Connector Differential Pair Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Connector Differential Pair Array, Male Surface Mount Gold
Molex RF Connectors | Digi-Key Daily

0750030105

DigiKey Part Number
2266-750030105-23-ND
Manufacturer
Manufacturer Product Number
0750030105
Description
CONN DIFF ARRAY PLG 48P SMD GOLD
Customer Reference
Detailed Description
48 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
10mm, 12mm, 20mm
Number of Positions
48
Height Above Board
0.325" (8.25mm)
Pitch
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.