24 Position Connector Differential Pair Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Connector Differential Pair Array, Male Surface Mount Gold

0750030008

DigiKey Part Number
900-0750030008-ND
Manufacturer
Manufacturer Product Number
0750030008
Description
CONN DIFF ARRAY PLG 24P SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Differential Pair Array, Male
Number of Positions
24
Pitch
0.047" (1.20mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
13mm, 15mm, 23mm
Height Above Board
0.443" (11.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.