Similar

Category | Accessory Type Jackscrew Socket |
Manufacturer Molex | For Use With/Related Products TDP (Triad Differential Pair) Receptacles |
Series | Length - Below Head 0.173" (4.39mm) |
Packaging Bulk | Thread Size 4-40 Socket, 4-40 Screw |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 863001019TLF | Amphenol CS (FCI) | 6.091 | 609-1419-ND | 0,45000 € | Similar |


