
0749603048 | |
|---|---|
DigiKey Part Number | WM7129TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0749603048 |
Description | CONN D-TYPE RCPT 48P SMD R/A SLD |
Customer Reference | |
Detailed Description | 48 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0749603048 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 40V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polymer, Glass Filled |
Shell Size, Connector Layout 0.050 Pitch x 0.065 Row to Row | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |

