Image for 0747683506 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747683506

DigiKey Part Number
900-0747683506-ND
Manufacturer
Manufacturer Product Number
0747683506
Description
QSFP 1X3 GANGED CAGE, NO LIGHTPI
Customer Reference
Detailed Description
Position QSFP+ Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
QSFP+
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Bulk
Features
EMI Shielded
Part Status
Obsolete
Base Product Number
Connector Style
Cage, Ganged (1 x 3) with Heat Sink
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.