
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 20 (4), 38 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 148,91433 € | 4.467,43 € |
| Unit Price without VAT: | 148,91433 € |
|---|---|
| Unit Price with VAT: | 177,20805 € |

