
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Molex | Cable Type Round |
Packaging Bag | Usage External |
Part Status Obsolete | Length 6.56' (2.00m) |
Cable Connectors QSFP+ | Color Black |
Number of Positions 38 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Base Product Number |
Gender Male to Male |

