0747571101 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 32,61150 €
Datasheet
0747571101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0747571101
Bantam Tools Desktop PCB Milling Machine | Digi-Key Daily

0747571101

DigiKey Part Number
WM1160-ND
Manufacturer
Manufacturer Product Number
0747571101
Description
CABLE QSFP+ M-M 1M
Customer Reference
Detailed Description
38 Position QSFP+ Plug to Plug 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Obsolete
Cable Connectors
QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive, Pull Tab
Cable Type
Round
Usage
External
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17In Stock
Ships from WEC
Alternate Length
CABLE QSFP+ M-M 3M
In-Stock: 130
Unit Price: 105,54000 €