
0747540214 | |
|---|---|
DigiKey Part Number | 900-0747540214-ND |
Manufacturer | |
Manufacturer Product Number | 0747540214 |
Description | SFP+ 1X2 GANGED CAGE FOR LIGHT P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type SFP+ |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 5,46821 € | 4.724,53 € |
| Unit Price without VAT: | 5,46821 € |
|---|---|
| Unit Price with VAT: | 6,50717 € |

