Direct



Category | Features Passive, Pull Tab |
Manufacturer Molex | Cable Type Round, Twin Axial |
Series | Usage External |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Obsolete | Color Black |
Cable Connectors SFP+ | Shielding Shielded |
Number of Positions 20 | Wire Gauge 26 AWG |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Base Product Number |
Fastening Type Latch Lock, Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N280-05M-BK | Eaton Tripp Lite | 0 | N280-05M-BK-ND | 85,67000 € | Direct |


