0747521308 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 19
Unit Price: 45,62000 €
Datasheet
20 Position SFP+ Plug to Plug 9.84' (3.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747521308

DigiKey Part Number
0747521308-ND
Manufacturer
Manufacturer Product Number
0747521308
Description
CABLE ASSY SFP+ M-M 3M
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 9.84' (3.00m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
External
Length
9.84' (3.00m)
Color
Black
Shielding
-
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.799 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.799In Stock
Ships from WEC