Similar



Category | Features Passive, Pull Tab |
Manufacturer Molex | Cable Type Round, Twin Axial |
Series | Usage External |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Obsolete | Color Black |
Cable Connectors SFP+ | Shielding Shielded |
Number of Positions 20 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Base Product Number |
Fastening Type Latch Lock, Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1410-P-17-00-1.00 | 3M | 1 | 3M156403-ND | 53,72000 € | Similar |




