20 Position SFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747521058

DigiKey Part Number
WM26451-ND
Manufacturer
Manufacturer Product Number
0747521058
Description
CABLE ASSY SFP+ M-M 500MM
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pull Tab
Manufacturer
Molex
Cable Type
Round
Series
Usage
External
Packaging
Bag
Length
1.64' (500.00mm)
Part Status
Obsolete
Color
Black
Cable Connectors
SFP+
Shielding
Unshielded
Number of Positions
20
Wire Gauge
30 AWG
Connector Type
Plug to Plug
Frequency - Max
10Gbps
Gender
Male to Male
Base Product Number
Fastening Type
Latch Lock, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 56 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

56In Stock
Ships from WEC