Similar



0747521031 | |
|---|---|
DigiKey Part Number | WM20441-ND |
Manufacturer | |
Manufacturer Product Number | 0747521031 |
Description | CABLE ASSY SFP+ M-M 300MM |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 0.984' (300.00mm, 11.811") Black Shielded |
Category | Features Passive, Pull Tab |
Manufacturer Molex | Cable Type Round, Twin Axial |
Series | Usage External |
Packaging Bag | Length 0.984' (300.00mm, 11.811") |
Part Status Obsolete | Color Black |
Cable Connectors SFP+ | Shielding Shielded |
Number of Positions 20 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Base Product Number |
Fastening Type Latch Lock, Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1410-P-11-00-0.50 | 3M | 30 | 3M10642-ND | 58,34000 € | Similar |


