
0747503571 | |
|---|---|
DigiKey Part Number | 900-0747503571-ND |
Manufacturer | |
Manufacturer Product Number | 0747503571 |
Description | QSFP+ 1X1 CG ASSY 2RL W/S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type QSFP+ |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Features EMI Shielded, Light Pipe |
Part Status Active | Base Product Number |
Connector Style Cage with Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 8,82686 € | 14.829,12 € |
| Unit Price without VAT: | 8,82686 € |
|---|---|
| Unit Price with VAT: | 10,50396 € |

