
0747503073 | |
|---|---|
DigiKey Part Number | 900-0747503073-ND |
Manufacturer | |
Manufacturer Product Number | 0747503073 |
Description | QSFP+ 1X1 CG 2RL OT W/NET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 8,51910 € | 20.445,84 € |
| Unit Price without VAT: | 8,51910 € |
|---|---|
| Unit Price with VAT: | 10,13773 € |

