
0747503047 | |
|---|---|
DigiKey Part Number | 900-0747503047-ND |
Manufacturer | |
Manufacturer Product Number | 0747503047 |
Description | QSFP+ 1X1 CG ASSY OT 2RL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type QSFP+ |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage with Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 8,19861 € | 19.676,66 € |
| Unit Price without VAT: | 8,19861 € |
|---|---|
| Unit Price with VAT: | 9,75635 € |

