MFR Recommended




0747500023 | |
|---|---|
DigiKey Part Number | WM8588-ND |
Manufacturer | |
Manufacturer Product Number | 0747500023 |
Description | CONN QSFP+ CAGE PRESS-FIT R/A |
Customer Reference | |
Detailed Description | Position QSFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0747500023 Models |
Category | Connector Type QSFP+ |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bag | Features EMI Shielded |
Part Status Obsolete | Base Product Number |
Connector Style Cage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0747503023 | Molex | 0 | 900-0747503023-ND | 1,75443 € | MFR Recommended |



