
0747470004 | |
|---|---|
DigiKey Part Number | 0747470004-ND |
Manufacturer | |
Manufacturer Product Number | 0747470004 |
Description | CONN SFP CAGE 1X6 PRESS-FIT R/A |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0747470004 Models |
Category | Connector Type SFP |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Obsolete | Base Product Number |
Connector Style Cage, Ganged (1 x 6) |





