0747470001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 36
Unit Price: 30,40000 €
Datasheet
Position SFP Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position SFP Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle
74747-0001
74747-0001
Molex RF Connectors | Digi-Key Daily

0747470001

DigiKey Part Number
WM1647-ND
Manufacturer
Manufacturer Product Number
0747470001
Description
CONN SFP CAGE 1X6 PRESS-FIT R/A
Customer Reference
Detailed Description
Position SFP Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0747470001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Cage, Ganged (1 x 6)
Connector Type
SFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes