0747360223 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 27
Unit Price: 24,12000 €
Datasheet
Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle

0747360223

DigiKey Part Number
WM1641-ND
Manufacturer
Manufacturer Product Number
0747360223
Description
CONN XFP CAGE W/HSINK PRESS R/A
Customer Reference
Detailed Description
Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0747360223 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Cage with Heat Sink
Connector Type
XFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes