Similar

0747360211 | |
|---|---|
DigiKey Part Number | 0747360211-ND |
Manufacturer | |
Manufacturer Product Number | 0747360211 |
Description | CONN XFP CAGE W/HSINK PRESS R/A |
Customer Reference | |
Detailed Description | Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0747360211 Models |
Category | Connector Style Cage with Heat Sink |
Manufacturer Molex | Connector Type XFP |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0747360222 | Molex | 27 | WM1640-ND | 23,82000 € | Similar |


