
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 8 Coax |
Packaging Tray | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Coax | Current Rating (Amps) 1A |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Pitch 0.246" (6.25mm) | Voltage Rating 50V |
Number of Rows 2 | Base Product Number |
Number of Columns 4 |

