7 Position HSSDC2 Receptacle Connector Solder Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747030017

DigiKey Part Number
0747030017-ND
Manufacturer
Manufacturer Product Number
0747030017
Description
CONN HSSDC2 RCPT 7POS SLD R/A
Customer Reference
Detailed Description
7 Position HSSDC2 Receptacle Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
7
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Features
Shielded
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
5.00µin (0.127µm)
Connector Type
HSSDC2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.