
Category | Features Triad Differential Pair |
Manufacturer Molex | Cable Type Round |
Series | Usage External |
Packaging Tray | Length 19.69' (6.00m) |
Part Status Obsolete | Color Black |
Cable Connectors PCIe x1 | Shielding Shielded |
Number of Positions 18 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Current - Max/Contact 1.5 A |
Gender Male to Male | Base Product Number |
Fastening Type Thumbscrews |

