36 Position miniSAS 4i Plug to Plug, Right Angle 1.64' (500.00mm) Red Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0745732102

DigiKey Part Number
0745732102-ND
Manufacturer
Manufacturer Product Number
0745732102
Description
CABLE MINISAS 4I M-M 500MM
Customer Reference
Detailed Description
36 Position miniSAS 4i Plug to Plug, Right Angle 1.64' (500.00mm) Red Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sidebands on Cable
Manufacturer
Molex
Cable Type
Flat, Twin Axial
Series
Usage
Internal, Backplane to Controller
Packaging
Bulk
Length
1.64' (500.00mm)
Part Status
Obsolete
Color
Red
Cable Connectors
miniSAS 4i
Shielding
Shielded
Number of Positions
36
Wire Gauge
30 AWG
Connector Type
Plug to Plug, Right Angle
Current - Max/Contact
1 A
Gender
Male to Male
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.