
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Molex | Features Key Slot 2-4-6 (both), Pull Tab |
Series | Cable Type Flat |
Packaging Bulk | Usage Internal |
Part Status Obsolete | Length 3.28' (1.00m) |
Cable Connectors MiniSAS, SAS | Shielding Shielded |
Number of Positions 26, 32 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Current - Max/Contact 1 A |
Gender Male to Male | Base Product Number |

