Image for 0745580001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0745580001

DigiKey Part Number
0745580001-ND
Manufacturer
Manufacturer Product Number
0745580001
Description
CABLE MINISAS-SAS M-M 500MM
Customer Reference
Detailed Description
26, 32 Position MiniSAS, SAS Plug to Plug 1.64' (500.00mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
Molex
Features
Key Slot 2-4-6 (both), Pull Tab
Series
Cable Type
Flat
Packaging
Bulk
Usage
Internal
Part Status
Obsolete
Length
1.64' (500.00mm)
Cable Connectors
MiniSAS, SAS
Shielding
Shielded
Number of Positions
26, 32
Wire Gauge
28 AWG
Connector Type
Plug to Plug
Current - Max/Contact
1 A
Gender
Male to Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.