Direct

Category | Features Key Slot 2-4-6 (miniSAS), Pull Tab |
Manufacturer Molex | Cable Type Round |
Series | Usage External |
Packaging Bag | Length 1.64' (500.00mm) |
Part Status Obsolete | Color Black |
Cable Connectors miniSAS 4x, LaneLink 4x | Shielding Shielded |
Number of Positions 26 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Current - Max/Contact 1 A |
Gender Male to Male | Base Product Number |
Fastening Type Latch Lock, Thumbscrews |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8G26-0A-UB1-00-0.50 | 3M | 0 | 3M10700-ND | 52,62636 € | Direct |


