26 Position miniSAS 4x, LaneLink 4x Plug to Plug 19.69' (6.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0745472056

DigiKey Part Number
0745472056-ND
Manufacturer
Manufacturer Product Number
0745472056
Description
CABLE MINISAS-LNLINK M-M 6M
Customer Reference
Detailed Description
26 Position miniSAS 4x, LaneLink 4x Plug to Plug 19.69' (6.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Key Slot 2-4-6 (miniSAS), Pull Tab
Manufacturer
Molex
Cable Type
Round
Series
Usage
External
Packaging
Bag
Length
19.69' (6.00m)
Part Status
Obsolete
Color
Black
Cable Connectors
miniSAS 4x, LaneLink 4x
Shielding
Shielded
Number of Positions
26
Wire Gauge
24 AWG
Connector Type
Plug to Plug
Current - Max/Contact
1 A
Gender
Male to Male
Base Product Number
Fastening Type
Latch Lock, Thumbscrews
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.