
Category | Features Key Slot 2-4 to Key Slot 4-6, Pull Tab |
Manufacturer Molex | Cable Type Round |
Series | Usage External |
Packaging Bag | Length 19.69' (6.00m) |
Part Status Obsolete | Color Black |
Cable Connectors miniSAS 4x | Shielding Shielded |
Number of Positions 26 | Wire Gauge 24 AWG |
Connector Type Plug to Plug | Current - Max/Contact 1 A |
Gender Male to Male | Base Product Number |
Fastening Type Latch Lock, Push-Pull |

