136 Position PCIe x16 Plug to Plug 1.64' (500.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0745461611

DigiKey Part Number
0745461611-ND
Manufacturer
Manufacturer Product Number
0745461611
Description
CABLE ASSY PCIE X16 M-M 500MM
Customer Reference
Detailed Description
136 Position PCIe x16 Plug to Plug 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pull Tab
Manufacturer
Molex
Cable Type
Round
Series
Usage
External
Packaging
Bag
Length
1.64' (500.00mm)
Part Status
Obsolete
Color
Black
Cable Connectors
PCIe x16
Shielding
Shielded
Number of Positions
136
Wire Gauge
28 AWG
Connector Type
Plug to Plug
Current - Max/Contact
1 A
Gender
Male to Male
Base Product Number
Fastening Type
Latch Lock, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 13 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

13In Stock
Ships from WEC