74546-0803
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0745460803

DigiKey Part Number
WM1149-ND
Manufacturer
Manufacturer Product Number
0745460803
Description
CABLE ASSY PCIE X8 M-M 3M
Customer Reference
Detailed Description
68 Position PCIe x8 Plug to Plug 9.84' (3.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Cable Connectors
PCIe x8
Number of Positions
68
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
External
Length
9.84' (3.00m)
Color
Black
Shielding
Shielded
Wire Gauge
28 AWG
Current - Max/Contact
1 A
Frequency - Max
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
CABLE ASSY PCIE X8 M-M 1M
In-Stock: 0
Unit Price: 168,61933 €
CABLE ASSY PCIE X8 M-M 2M
In-Stock: 0
Unit Price:
CABLE ASSY PCIE X8 M-M 500MM
In-Stock: 0
Unit Price: 152,86733 €