Image for 0745261003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0745261003

DigiKey Part Number
0745261003-ND
Manufacturer
Manufacturer Product Number
0745261003
Description
CABLE INFINIBAND 4X M-M 2M
Customer Reference
Detailed Description
16 Position Infiniband 4x Plug to Plug 6.56' (2.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
Molex
Cable Type
Round
Series
Usage
External
Packaging
Bag
Length
6.56' (2.00m)
Part Status
Obsolete
Color
Black
Cable Connectors
Infiniband 4x
Shielding
Shielded
Number of Positions
16
Wire Gauge
28 AWG
Connector Type
Plug to Plug
Current - Max/Contact
500 mA
Gender
Male to Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.