
Category | Features Unequalized |
Manufacturer Molex | Cable Type Round, Twin Axial |
Series | Usage External |
Packaging Bag | Length 6.56' (2.00m) |
Part Status Obsolete | Color Black |
Cable Connectors Infiniband 4x | Shielding Unshielded |
Number of Positions 16 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Current - Max/Contact 500 mA |
Gender Male to Male | Base Product Number |
Fastening Type Thumbscrews |

