68, 68 Position Stacked, 2 Receptacles Connector SCSI+, VHDCI Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0743370972

DigiKey Part Number
0743370972-ND
Manufacturer
Manufacturer Product Number
0743370972
Description
CONN VHDCI STCK RCPT 68/68P R/A
Customer Reference
Detailed Description
68, 68 Position Stacked, 2 Receptacles Connector SCSI+, VHDCI Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Molex
Termination
Solder
Series
Flange Feature
Mating Side (M2)
Packaging
Tray
Type
SCSI+, VHDCI
Part Status
Obsolete
Features
Board Lock, Cover, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Stacked, 2 Receptacles
Contact Finish Thickness
Flash
Number of Positions
68, 68
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.