Image for 0743370952 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0743370952

DigiKey Part Number
0743370952-ND
Manufacturer
Manufacturer Product Number
0743370952
Description
CONN VHDCI STCK RCPT 68/68P R/A
Customer Reference
Detailed Description
68, 68 Position Stacked, 2 Receptacles Connector SCSI+, VHDCI Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Molex
Termination
Solder
Series
Flange Feature
Housing/Shell (M2.6)
Packaging
Tray
Type
SCSI+, VHDCI
Part Status
Obsolete
Features
Board Lock, Cover, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Stacked, 2 Receptacles
Contact Finish Thickness
Flash
Number of Positions
68, 68
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.