DVI-I, Dual Link Plug Connector 29 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0743232133

DigiKey Part Number
WM14681-ND
Manufacturer
Manufacturer Product Number
0743232133
Description
CONN PLUG DVI-I DUAL 29POS VERT
Customer Reference
Detailed Description
DVI-I, Dual Link Plug Connector 29 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
DVI-I, Dual Link
Number of Contacts
29
Gender
Plug
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Flange, Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A per Contact
Voltage - Rated
40VAC
Mating Cycles
100
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.