Image for 0743232034 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0743232034

DigiKey Part Number
0743232034-ND
Manufacturer
Manufacturer Product Number
0743232034
Description
CONN PLUG DVI-I DUAL 29POS SLDR
Customer Reference
Detailed Description
DVI-I, Dual Link Plug Connector 29 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-20°C ~ 85°C
Manufacturer
Molex
Number of Ports
1
Series
Current Rating (Amps)
3A per Contact
Packaging
Tray
Voltage - Rated
40VAC
Part Status
Obsolete
Mating Cycles
100
Connector Type
DVI-I, Dual Link
Shielding
Shielded
Number of Contacts
29
Contact Finish
Gold
Gender
Plug
Shell/Shielding Material
Steel Alloy
Mounting Type
Free Hanging (In-Line)
Material Flammability Rating
UL94 V-0
Mounting Feature
Flange
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.