0743209076 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2.074
Unit Price: 4,11000 €
Datasheet
Image for 0743209076 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0743209076

DigiKey Part Number
0743209076-ND
Manufacturer
Manufacturer Product Number
0743209076
Description
CONN RCPT DVI-D DUAL 24POS R/A
Customer Reference
Detailed Description
DVI-D, Dual Link Receptacle Connector 24 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Molex
Operating Temperature
-20°C ~ 85°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
3A per Contact
Part Status
Obsolete
Voltage - Rated
40VAC
Connector Type
DVI-D, Dual Link
Mating Cycles
100
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Flange, Horizontal
Insulation Color
Natural
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0743204004Molex2.074WM5601-ND4,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes